Würth Elektronik WE-HCM SMD High Current Flat Wire Inductors

Würth Elektronik WE-HCM SMD High Current Flat Wire Inductors feature low core losses (MnZn) and high saturation current up to 60A. These magnetically shielded inductors offer extremely low DCR with ±7% DCR tolerance and have an operating temperature of -40°C to +125°C. Applications for Würth Elektronik WE-HCM SMD High Current Flat Wire Inductors include multiphase switching regulators, CPU/RAM power supply, power PCs, and filters.

Features

  • Low core losses (MnZn)
  • High saturation current up to 60A
  • Extremely low DCR
  • Magnetically shielded
  • ±7% DCR tolerance
  • -40°C to +125°C operating temperature range
  • Reflow solder profile recommended

Applications

  • Multiphase switching regulators
  • CPU/RAM power supplies
  • Power PCs
  • Filters
Đã phát hành: 2012-08-02 | Đã cập nhật: 2025-02-10