Würth Elektronik USB Type-C™
Würth Elektronik USB Type-C™ offers a complete product range from connectors, components for filtering EMI noise, and ESD surge protection devices. USB Type-C products feature power line filters and protection, data line filters and protection, and a plug-and-play PD kit.USB Type-C
Portfolio
- USB licensed and TID listed Type-C Connectors WE-COM
- 60W and 100W Vbus filter
- Pulse stable chip bead ferrites WE-MPSB for hot-plug-in
- High-efficiency molded power inductors WE-MAPI for Vbus filter
- High speed, low noise data transmission filter with WE-CNSW HF
- Low parasitic capacitance WE-TVS
Power Line Filter & Protection
Data Line Filter & Protection
Connectors
- 10,000 mating cycles
- Rated to 5A
- 100V withstanding voltage
- TID listed
- WA-PCCA Connector Dust Covers
- Other USB connectors available
USB Type-CTM PD Kit
- Plug & Play power supply up to 100 W
- Complete solution consisting of the following boards´.
- 40W source
- 100W source
- Up to 100W load
- 5A cable and power supply included
- Up to 20V power profiles already pre-set
Additional Resource
Đã phát hành: 2019-12-02
| Đã cập nhật: 2024-05-16