Würth Elektronik DIP Switches
Würth Elektronik DIP Switches are dual in-line package devices offering 1 to 12 positions with flat or raised actuators and through-hole, surface-mount, or solder-pin termination styles. They offer 25mA to 100mA rated current, 24VDC or 50VDC rated voltage, and 500V (AC) withstanding voltage. Other features include 50mΩ or 100 mΩ initial contact resistance and 100MΩ insulation resistance. Würth Elektronik DIP Switches have an operating temperature range of -40°C to +85°C.Features
- Flat or raised actuators
- Through-hole, surface-mount, or solder-pin termination styles
- 1 to 12 positions
- 25mA to 100mA rated current
- 24VDC or 50VDC rated voltage
- 50mΩ or 100 mΩ initial contact resistance
- 100MΩ insulation resistance
- 500V (AC) withstanding voltage
- -40°C to +85°C operating temperature range
Additional Resource
Đã phát hành: 2015-07-30
| Đã cập nhật: 2025-03-18