NXP Semiconductors DEMO-BYL1-EVB BYLink Multiprocessor Demo Board

NXP Semiconductors DEMO-BYL1-EVB BYLink Multiprocessor Demo Board features a demonstrator design to illustrate the BYLink concept power management solution proposed by NXP for ADAS. This multiprocessor demo board integrates NXP PMICs such as FS8500, PF5024, and PF5020 as a single powerful solution for a camera application. The DEMO-BYL1-EVB kit provides full access to all the features of each PMIC device, such as OTP configuration, power sequencing, and safety. This multiprocessor demo board offers a USB cable that can be used as a communication interface between a computer and the BYLink to have control over the full PMIC solution. The DEMO-BYL1-EVB board features OTP emulation, power sequencing, safety, and fault management.

Features

  • OTP emulation
  • Power sequencing
  • Safety and fault management
  • Topology:
    • BYLink concept includes:
      • FS8500 device
      • PF5024 device
      • PF5020 device
  • Interfaces:
    • USB com between PC to demo kit
    • I2C communication to PMIC devices
  • 12V input voltage

BYLink Tool Block Diagram

Block Diagram - NXP Semiconductors DEMO-BYL1-EVB BYLink Multiprocessor Demo Board
Đã phát hành: 2022-05-20 | Đã cập nhật: 2022-06-03