NXP Semiconductors FRDM-HB2000ESEVM Evaluation Board

NXP Semiconductors FRDM-HB2000ESEVM Evaluation Board is an easy-to-use circuit board that allows the exercising of all functions of the MC33HB2000 H-Bridge ICs. This evaluation board supports SPI communication to configure, control, and monitor the status of MC33HB2000. The FRDM-HB2000ESEVM board can be used with an FRDM-KL25Z board connected to a PC's USB port. This evaluation board features built-in reverse battery protection and a built-in voltage regulator to supply logic-level circuitry. The NXP FRDM-HB2000ESEVM board includes test points that allow signal probing and a low equivalent series resistance (ESR) capacitor to reduce ripple in the power supply. This evaluation board is ideal for use in electronic throttle control, Exhaust Gas Recirculation control (EGR), electric pumps, turbo, and waste flap control.

Features

  • Built-in reverse battery protection
  • Test points that allow signal probing
  • Built-in voltage regulator to supply logic-level circuitry
  • Current feedback network for real-time load current monitoring by microcontroller (MCU) analog‑to‑digital converter
  • LEDs to indicate the supply status and the direction of the motor
  • Low equivalent series resistance (ESR) capacitor to reduce ripple in the power supply
  • Transient voltage suppressor to handle system-level transients

Applications

  • Electronic throttle control
  • Exhaust gas recirculation (EGR) control
  • Turbo, swirl and whirl, and waste flap control
  • Electric pumps, motor control, and auxiliaries

Kit Contents

  • Assembled and tested evaluation board/module in an anti-static bag
  • FRDM-KL25Z
  • Quick start guide

Block Diagram

Block Diagram - NXP Semiconductors FRDM-HB2000ESEVM Evaluation Board
Đã phát hành: 2020-06-09 | Đã cập nhật: 2024-10-18