NXP Semiconductors FRDM Development Platform for Kinetis L Series
NXP Semiconductors FRDM Development Platform for Kinetis L Series is a small, low-power, cost-effective evaluation and development platform perfect for quick application prototyping and demonstration of the Kinetis L MCU families. These evaluation boards offer an easy-to-use mass-storage device mode flash programmer, a virtual serial port, and classic programming and run-control capabilities. The Freedom platform is compatible with the Arduino™ standard, enabling usage of a rich set of third-party expansion boards. Many Freedom development platforms are also mbed™ enabled.
Features
- Compact board size
- Easy access to MCU I/O pins
- Flexible power supply options
- Coin cell battery
- External power via USB
- Arduino footprint-compatible with support for a rich set of third-party expansion boards
- Supported by a range of NXP and third-party development software
- Integrated open-standard serial and debug adapter (OpenSDA) with support for several industry standard debug interfaces
- Capacitive touch slider and tricolor LED
- Many Freedom development platforms mbed enabled, offering access to online SDK, tools, reusable code, and an active community of developers
Example Board Layout
Videos
Đã phát hành: 2012-07-23
| Đã cập nhật: 2026-08-21