NXP Semiconductors i.MX 8M Nano UltraLite Applications Processor

NXP Semiconductors i.MX 8M Nano UltraLite Applications Processor combines state-of-the-art media-specific features with high-performance processing and is optimized for the lowest power consumption. The i.MX 8M NanoUL processors are part of NXP’s EdgeVerse™ edge computing platform. The built-in, high-performance, and power-efficient 14FinFET technology delivers scalable, secure, and cost-effective quad-core processing to edge IoT devices.

The NXP i.MX 8M Nano UltraLite Applications Processor features advanced implementation of a quad Arm® Cortex®-A53 core, which operates at speeds of up to 1.5GHz. A general-purpose Cortex-M7 running up to 750MHz core processor is utilized for real-time and low-power processing. The i.MX 8M Nano UltraLite is housed in a compact 11mm x 11mm package.

The i.MX 8M Nano UltraLite Applications Processor is an ideal choice for smart, connected, power-efficient devices requiring graphics, vision, voice control, intelligent sensing, and general-purpose processing.

Features

  • Quad-core Arm Cortex-A53 core 1.4GHz-1.5GHz per core
  • Cortex-M7 up to 750MHz for heterogenous multicore processing
  • Multi-channel audio and digital microphone inputs
  • Wide range of connectivity options for Wi-Fi/BT, Ethernet, USB and media storage
  • Low-power (LPDDR4) and standard (DDR3L/DDR4) memory support
  • Qualified for commercial operation (0℃ to +95℃ Tj) and industrial operation (-40℃ to +105℃ Tj), minimum of 10-year operational lifetime
  • Multiple product offerings in a compact 11mm x 11mm package

Applications

  • Consumer and professional audio systems
    • Portable audio devices
    • Wireless/networked speakers
    • Sound bars
    • Audio/video receiver
    • Public address systems
  • Smart home and building automation
    • Smart light control
    • HVAC climate control
    • IoT gateway
    • Smart appliances
    • Service robot, e.g. vacuum, mower, cleaner
    • Elevator control panel
  • Industrial HMI, vision and automation
    • Barcode or image scanner
    • Industrial printer
    • Machine visual inspection
    • Factory automation
    • Test and measurement
    • Mobility and logistics
  • Enterprise, commercial and healthcare
    • Mobile patient care, e.g. infusion pump, respirator
    • Blood pressure monitor
    • Activity/wellness monitor
    • Exercise equipment

Block Diagram

Block Diagram - NXP Semiconductors i.MX 8M Nano UltraLite Applications Processor
Đã phát hành: 2021-04-15 | Đã cập nhật: 2024-02-22