NXP Semiconductors Kinetis K7x 32-bit Microcontrollers
NXP Semiconductors Kinetis K7x 32-bit Microcontrollers, based on the Arm® Cortex®-M4 core, are pin, peripheral, and software compatible with the Kinetis Kx MCU family. The K7x MCU family also includes an integrated graphics LCD controller, IEEE® 1588 Ethernet MAC, Full- and high-speed USB 2.0 On-The-Go (OTG) with device charger detect capability, hardware encryption, and tamper detection capabilities. The K7x MCUs are available with 512KB or 1MB of flash in 256-pin MBGA packages. Each MCU includes a rich suite of analog, communication, timing and control peripherals. All K7x MCUs include a single precision floating point unit and NAND flash controller. Variants with an on-chip DRAM controller are also available for system expansion.Features
- Cortex-M4 core with DSP instruction support and optional single precision floating point unit
- Up to 32-channel DMA
- Up to 16KB cache
- Crossbar switch
- Graphics LCD controller
- Low-power capacitive touch-sensing
- Hardware encryption coprocessor
- Hardware tamper detection
- Memory protection unit
- Hardware cyclic redundancy check engine
- Independent clocked COP with external watchdog monitor
- USB On-The-Go (Full- and high-speed) with device charger detect
- IEEE® 1588 Ethernet MAC with HW time stamping
- Up to six UARTS with IrDA support; one UART with ISO 7816 support
- I2S interface; up to two CAN modules, up to three DSPI, and up to two I2C interfaces
- FlexBus external bus interface
- Secure digital host controller
- NAND flash controller
- DRAM controller
- 32KB to 1MB flash
- Up to 128KB SRAM
- 32KB to 512KB FlexMemory
Applications
- Industrial control panels
- Navigational displays
- Point-of-sale terminals
- Medical monitoring equipment
Kinetis K7x Sub-Family Comparison
Block Diagram
Đã phát hành: 2011-04-12
| Đã cập nhật: 2022-03-11