NXP Semiconductors QorIQ® Layerscape LS1026A/LS1046A Comm ICs
NXP QorIQ® Layerscape LS1026A/LS1046A Communications Processor ICs integrate dual and quad 64-bit Arm® Cortex®-A72 cores, respectively, with packet processing acceleration and high-speed peripherals. The i.MX LS1046 processors are part of NXP’s EdgeVerse™ edge computing platform. These devices are pin-compatible with LS1023A, LS1043A, and LS1088A SoC to provide performance scaling for 64-bit Arm, ranging from dual-A53 through octal-A53 to quad-A72 core processors. This is all done while maintaining hardware and software compatibility between devices. The LS1046A is a power-efficient, highly-integrated system-on-chip (SoC) design that extends the reach of the NXP value-performance line of QorIQ communications processors. Featuring power-efficient 64-bit Arm® Cortex®-A72 cores with ECC-protected L1 and L2 cache memories for high reliability, running up to 1.8 GHz. The LS1046A and LS1026A processors are perfectly suited for a range of embedded applications such as enterprise routers and switches, linecard controllers, network attached storage, security appliances, virtual customer premise equipment (vCPE), service providers gateways, and single board computers.Features
- Core complex
- Quad (LS1046A) or Dual (LS1026A) Arm Cortex-A72 cores
- 2MB L2 cache
- Networking Elements
- 2x 10GbE, 1x 2.5GbE, and 5x GbE
- Eight-lane SerDes up to 10GHz multiplexed across controllers supporting
- Three PCI Express® Gen 2 interfaces
- SATA 3.0 Interface
- Accelerators and Memory Controllers
- DPAA Parse, Classify, and Distribution Engines
- Integrated security engine
- DDR4
- Basic peripherals and interconnect
- 3x PCIe 3.0 controllers, x4, x2, x1
- 3x USB 3.0 with integrated PHY
- SATA 3.0 controller
- Quad SPI
- Additional features
- QorIQ® Platform's Trust Architecture
- Arm SMMU for hardware-enhanced virtualization
- FCPBGA 23x23mm
- Pin-compatible with LS1023A, LS1043A, and LS1088A
Applications
- Enterprise routers and switches
- Linecard controllers
- Network-attached storage
- Security appliances
- Virtual customer premise equipment (vCPE)
- Service providers gateways
- Single board computers
- Networking
- 5G CPE
- Aggregation switches
- Automotive communications gateway
- Backplane controller
- Cloud gateway
- Data transport line cards
- Datacenter "Smart" NIC
- Edge compute gateway
- Multifunction printer controller
- Robotics
- SD WAN gateway
- UTM appliance
- Wireless backhaul
- Wireless controller
- Wireless LAN (WLAN) access point
Additional Information
LS1026A Block Diagram
LS1046A Block Diagram
Đã phát hành: 2018-08-17
| Đã cập nhật: 2023-04-25