NXP Semiconductors RF-IF Solutions

NXP Semiconductors RF-IF Solutions meet the needs of the most demanding RF applications by allowing designers to meet the highest specifications for performance while still retaining potential trade-offs with respect to efficiency, power, ruggedness, consistency, and integration levels. The NXP RF-IF portfolio covers the majority of communication and transmission systems, making it easy to find a solution that matches a designer's particular requirements. NXP RF-IF solutions include the SA6xx Series RF/IF building blocks that are ideal for a variety of niche handheld RF products. Available in small-footprint packages, SA6xx solutions save PCB space while providing better RF performance.

Features

  • Low power consumption: 5.7mA typical at 6V
  • Mixer input to >500MHz
  • Mixer conversion power gain of 13dB at 45MHz
  • Mixer noise figure of 4.6dB at 45MHz
  • XTAL oscillator effective to 150MHz (L.C. oscillator to 1GHz local oscillator can be injected)
  • 102dB of IF Amp/Limiter gain
  • Temperature compensated logarithmic Received Signal Strength Indicator (RSSI) with a dynamic range in excess of 90dB
  • 25MHz limiter small signal bandwidth
  • Two audio outputs - muted and unmuted
  • Low external component count; suitable for crystal/ceramic/LC filters
  • Excellent sensitivity: 0.22µV into 50Ω matching network for 12dB SINAD (Signal to Noise and Distortion ratio) for 1kHz tone with RF at 45MHz and IF at 455kHz
  • SA605 meets cellular radio specifications
  • ESD hardened

Applications

  • Cellular radio FM IF
  • High performance communications receivers
  • Single conversion VHF/UHF receivers
  • SCA receivers
  • RF level meter
  • Spectrum analyzer
  • Instrumentation
  • FSK and ASK data receivers
  • Log amps
  • Wideband low current amplification
Đã phát hành: 2014-05-23 | Đã cập nhật: 2024-04-03