NXP Semiconductors S32K31XEVB-Q100 Evaluation Board

NXP Semiconductors S32K31XEVB-Q100 Evaluation Board is used to evaluate the S32K31X microcontroller. This evaluation board offers a standard-based form factor compatible with the Arduino® UNO pin layout. The S32K31XEVB-Q100 evaluation board provides a broad range of expansion board options for quick prototyping and demonstration. This board consists of a 32-bit data bus and is RoHS-compliant. Typical applications include industrial and automotive applications, supporting S32K31X MCUs HSE security engine, Over-The-Air (OTA) support, advanced connectivity, and low power.

Features

  • FS23 System Basis Chip (SBC) family with power management, CAN and LIN, and ASIL B
  • Free of charge S32 design studio IDE (Eclipse, GCC, and debugger) and S32 config tool (pins, clocks, peripherals) with third-party compilers and debuggers
  • Free of charge real-time drivers for AUTOSAR® and non-AUTOSAR use and up to ASIL D compliant
  • Configuration tools for both AUTOSAR and non-AUTOSAR users
  • Free of charge security firmware:
    • FlexHSE-compliant NXP supplied and designed for ISO 21434
  • S32 safety software framework (SAF):
    • Six fault detection and reaction libraries
  • Free of charge Safety Peripheral Drivers (SPD)
  • Structural Core Self-Test (SCST)
  • Free of charge Inter-Platform Communication Framework (IPCF):
    • Middleware for multi-core, multi-OS communication in single- and multi-chip systems
  • Free of charge Model-Based Design Toolbox (MBDT) for MATLAB®:
    • NXP supplied plug-in for Simulink® environment

Applications

  • Industrial and automotive
  • Supporting S32K31X MCUs HSE security engine
  • Over-The-Air (OTA) support
  • Advanced connectivity and low power
Đã phát hành: 2024-01-23 | Đã cập nhật: 2025-05-20