NXP Semiconductors S32K39/37/36 Electrification MCUs Eval Board

NXP Semiconductors S32K39/37/36 Electrification MCUs Evaluation Board features the ASIL D S32K396 microcontroller unit in a MAPBGA 289 package optimized for developing electrification applications. The NXP S32K396-BGA-DC1 includes an onboard debugger and robust communication interfaces. The device supports automotive Ethernet communication developed for real-time control applications, specifically safety-critical ones like traction drive or torque vectoring.

The S32K396-BGA-DC1 can be expanded by the following boards:

TJA1103 Sabre Development Board for automotive Ethernet support
S32X-MB I/O Extension Evaluation Board for Real-Time Domain Control and Actuation for MCU pin expansion and additional 3-phase motor control connector (It can be controlled as 3-phase motors or one 6-phase motor)

Features

  • Motor Control Support
    • 3-Phase Permanent Magnet Synchronous Motor (PMSM) or Brushless DC (BLDC) motor control
    • 3-phase PMSM or BLDC motor control or1x6 phase motor when S32X-MB IO extension board is used
  • MSC
  • FlexIO
  • eMIOS Headers
  • 3x User LEDs
  • 4 User push buttons
  • Battery management isolated interface
  • Wake up button
  • Expansion connectors for connection to the S32X-MB I/O
  •  Interfaces
    • 1xCAN-FD
    • 2x LIN
    • 2x USB/UART
    • 1x QSPI memory (64Mb HyperRAM/512Mb FLASH memory)
    • 1x Zipwire
    • 1x l2C
    • 1x motor control
    • 1x Ethernet (no PHY) connector

Applications

  • Automotive
  • Battery Management System (BMS)
  • E-Scooter
  • Electric Power Steering (EPS)
  • Electric Vehicle (EV) traction inverter

Block Diagram

Block Diagram - NXP Semiconductors S32K39/37/36 Electrification MCUs Eval Board
Đã phát hành: 2024-06-03 | Đã cập nhật: 2024-07-02