NXP Semiconductors S32K3X4EVB-T172 Evaluation Board
NXP Semiconductors S32K3X4EVB-T172 Evaluation Board is used for general-purpose industrial and automotive applications. The NXP board is based on the 32-bit Arm® Cortex®-M7 S32K3 MCU in a 172 MaxQFP package. The S32K3X4EVB-T172 offers dual cores configured in lockstep mode, ASIL D safety hardware, HSE security engine, OTA support, advanced connectivity, and low power.Features
- Arduino UNO pin-out compatible
- FS26 safety system basis chip with low power fit for ASIL D
- TJA1103 ASIL B compliant 100BASE-T1 Ethernet PHY
Applications
- Battery Management Systems (BMS)
- Electric pumps
- Heating, Ventilation, and Air Conditioning (HVAC)
- Automotive zone controller
- Body controllers
Đã phát hành: 2022-11-16
| Đã cập nhật: 2025-05-20