NXP Semiconductors S32K3X8EVB-Q289 Evaluation Board

NXP Semiconductors S32K3X8EVB-Q289 Evaluation Board is based on the 32-bit Arm® Cortex-M7 S32K3 MCU enclosed in a 289-MAPBGA package. The S32K3X8EVB-Q289 is designed for general-purpose industrial and automotive applications. The S32K3X8EV8-Q289 features a multicore mode, HSE security engine, OTA support, advanced connectivity, and low power.

The NXP S32K3X8EVB-Q289 delivers a standard-based form factor compatible with the Arduino® pin layout, supplying a broad range of expansion board possibilities for quick application prototyping.

Features

  • Software features
    • Free-of-charge real-time drivers for AUTOSAR® and non-AUTOSAR use and ASIL D compliant
    • Configuration tools for both AUTOSAR and non-AUTOSAR users
    • Free of charge security firmware, SHE+ compliant NXP supplied, designed for ISO 21434
    • S32 Safety Software Framework (SAF), six fault detection and reaction libraries
    • Free-of-charge Safety Peripheral Drivers (SPD)
    • Structural Core Self-Test (SCST) library
    • Inter-Platform Communication Framework (IPCF), middleware for multicore, multi-OS communication in single and multichip systems
    • Free of charge model-based design toolbox for MATLAB®, NXP supplied plug-in for Simulink's environment
  • Hardware interface
    • Power supply switch
    • MCU voltage/current measurement
    • 2x user RGB LED
    • 2x user push-buttons
    • 2x ADC rotatory potentiometer
    • 2x touch pad electrode
    • USB connector
    • SD card slot
    • SABRE connector to Ethernet interface

Applications

  • Automotive
    • Automotive zone controller
    • Battery Management System (BMS)
    • Electric pumps
Đã phát hành: 2024-03-21 | Đã cập nhật: 2025-05-20