NXP Semiconductors S32R372RRS Evaluation Board

NXP Semiconductors S32R372RRS Evaluation Board is a tool designed to evaluate S32R372 radar MCUs. This evaluation board has been designed using normal temperature-specified components (+70°C). NXP S32R372RRS evaluation board is used with a BGA-257 package. This evaluation board is intended to provide a mechanism for easy customer evaluation of the S32Rx family of MCUs. The S32R372RRS evaluation board is also designed as a modular development platform for maximum flexibility and simplicity. This evaluation board consists of a motherboard and a daughter card.

Features

  • Motherboard
    • Support provided for different MCUs by utilizing MCU daughter cards
    • Master power switch and regulator status LEDs
    • All MCU signals readily accessible at a port-ordered group of 0.1” pitch headers
    • RS232/SCI physical interface and standard DB9 female connector
    • FlexRAY interface
    • LINFlexD interface
    • Two CAN interfaces, one configurable to be connected to one out of two CAN modules, and one connected to a dedicated third CAN module
    • Ethernet interface
    • Variable resistor driving between 5V and ground
    • Freely connectable four user switches and four user LEDs
    • Liberal scattering of GND test points (surface mount loops) placed throughout the EVB
  • Daughter card
    • User reset switch with reset status LED
    • Standard 14-pin JTAG debug connector and 34-pin Nexus Aurora connector
    • 10-pin Serial Interprocessor Interface (SIPI) connector
    • Gb Ethernet physical interface IC, with RJ45 connector
    • MIPI-CSI2 connector intended for use with Eagle MR3003 RADAR front end EVK (Evaluation Kit)
  • AEC-Q100 qualified

Functional Block Diagram

Block Diagram - NXP Semiconductors S32R372RRS Evaluation Board
Đã phát hành: 2018-10-05 | Đã cập nhật: 2022-10-14