NXP Semiconductors TJA11x-SDB SABRE Development Boards
NXP Semiconductors TJA11x-SDB SABRE Development Boards are designed to evaluate SGMII and RGMII interfaces. The NXP Semiconductors TJA11xx-SDBR model supports RGMII, while the TJA11xx-SDBS model supports SGMII. NXP system development boards, including radar SoCs, feature the common SABRE connector for quick prototyping. These boards serve as a reference design for scaling from 100 to 1000BASE-T1 within the PHY family with or without MACsec. Both the TJA1104 and TJA1120 can be ordered with the same board. The SABRE connector allows the TJA11xx-SDBx board to easily interface with S32K and S32G µP/µC evaluation boards.Features
- Voltage and current tap points
- Control signals are accessible via pin headers
- Configurable pin strapping jumper settings
- Control signals for inhibit and wake in/out
- Multiple supply options
Applications
- Automotive
- Audio solutions
- Radar solutions
- Vision systems
- Connected radio
- eCockpit
- V2X communications
Block Diagram
Đã phát hành: 2024-09-25
| Đã cập nhật: 2024-11-19