Panasonic Industry SVPK OS-CON™Conductive Polymer Aluminum Capacitors

Panasonic SVPK OS-CON™ Conductive Polymer Aluminum Capacitors offer highly stable temperature characteristics and a long lifetime at high temperatures. The series provides an operational lifespan of 1000h at +125°C temperature with 50VDC maximum voltage. Other features include 10µF to 470µF capacitance range, 14mΩ to 80mΩ ESR range, and 1.7A to 5A ripple current range. Panasonic SVPK OS-CON Conductive Polymer Aluminum Capacitors can be used in industrial applications and are ideal for passing and/or withstanding large slugs of current.

Features

  • Highly stable temperature characteristics
  • Long lifetime at high temperatures
  • Can be widely used in industrial applications
  • Ideal for passing and/or withstanding large slugs of current
  • Halogen free
  • RoHS compliant

Specifications

  • 50VDC maximum voltage
  • 10µF to 470µF capacitance range
  • 14mΩ to 80mΩ ESR range
  • 1.7A to 5A ripple current range
  • 1000h at +125°C temperature
  • –55℃ to +125℃ category temperature range
Đã phát hành: 2017-03-01 | Đã cập nhật: 2026-08-13