Phoenix Contact PWO High Current Fixed Terminal Blocks

Phoenix Contact PWO High Current Fixed Terminal Blocks feature housing dimensions that are ideal for design-oriented device manufacturers. The Phoenix Contact PWO 16-POT allows for simple tool-free assembly by snapping together two halves, one on each side of the panel wall. The external connection utilizes push-in spring technology, while the internal connection utilizes a bolt connection.

Features

  • Terminal block can be secured on the housing for maximum mechanical stability using:
    • Flanges
    • Standard rivets
    • Self-tapping screws
  • Push-in connection
  • Feed-through terminal block assembly is tool-free—the two halves can simply be snapped together

Applications

  • Automation & drives
  • Electronic devices
  • Renewable energy
  • Telecom equipment
  • Frequency inverters
  • Power supply units

Dimensions

Phoenix Contact PWO High Current Fixed Terminal Blocks
Đã phát hành: 2014-10-14 | Đã cập nhật: 2022-03-11