Phoenix Contact DFK-MSTB Feed-Through Connectors
Phoenix Contact DFK-MSTB Feed-Through Connectors offer a 300V voltage rating, 12A current, and two to 16 positions per connector. These connectors make fast, secure, and reliable connections through a cabinet or panel wall. The wire connection inside the cabinet is handled by Phoenix Contact screw termination technology. DFK-MSTB connectors are suitable for panels up to 5mm thick and accept 24AWG to 12AWG wires. Phoenix Contact DFK-MSTB Feed-Through Connectors are ideal for automation technology, energy technology, and building and industrial automation applications.Features
- Familiar screw termination is well-known worldwide
- Accepts mating plug with or without screw flange or lock-and-release levers
- Can be screwed to the cabinet wall for secure positioning
- Optional coding prevents mismating
Applications
- Automation technology
- Building automation
- Industrial automation
- Energy technology
Specifications
- 12A current rating
- 300V voltage
- 5.08mm pitch
- Two to 16 positions per connector
- 24AWG to 12AWG wires
Đã phát hành: 2020-09-17
| Đã cập nhật: 2025-04-03