Phoenix Contact FINEPITCH 0.8mm & 1.27mm Board-to-Board Connectors

Phoenix Contact FINEPITCH 0.8mm and 1.27mm Board-to-Board Connectors feature up to 16Gbps data transmission speed and a 500VAC test voltage rating. FINEPITCH connectors are available with 12 to 80 positions, depending on the model. These board-to-board connectors have a double-sided contact system with maximum flexibility, enabling a space-saving signal and data transmission. Phoenix Contact FINEPITCH 0.8mm and 1.27mm Board-to-Board Connectors are ideal for industrial PCB connections. 

Features

  • Innovative contact system
  • Robust design
  • Flexible device design
  • Additional protection thanks to EMC shielding
  • Process-reliable soldering
  • Automated processing
  • -55°C to +125°C operating temperature range

Applications

  • I/Os 
  • Programmable Logic Controller (PLCs)
  • Frequency converters
  • Controllers
  • Human Machine Interface (HMI)
  • Sensors

Specifications

  • 0.8mm 
    • Up to 16Gbps data transmission speed
    • 5GΩ min. insulation resistance rating
    • 20mΩ max. contact resistance rating
    • 500VAC test voltage
  • 1.27mm
    • 10GΩ min. insulation resistance
    • 25mΩ max. contact resistance
    • 500VAC test voltage
    • UL 1977 approval

Videos

Đã phát hành: 2019-01-28 | Đã cập nhật: 2025-04-03