Phoenix Contact TW 95 Panel Feed-Through Terminal Blocks
Phoenix Contact TW 95 Panel Feed-Through Terminal Blocks enable reliable and convenient conductor connection with T-LOX connection technology. The high-current terminal blocks feature fast and convenient conductor entry from above and quick, tool-free attachment to the housing wall. Phoenix Contact TW terminal blocks can handle currents up to 232A and voltages of up to 1000V.Features
- Reliable conductor contacting thanks to programmed contact force
- Fast and convenient conductor entry from above
- User-friendly operating forces for the conductor connection
- Quick, tool-free attachment to the housing wall
Specifications
- Up to 232A current
- Up to 1000V (600V UL) voltage
- 1mm to 5mm wall thickness
Đã phát hành: 2016-04-20
| Đã cập nhật: 2022-03-11