Phoenix Contact Quint Diode Power Supplies
Phoenix Contact Quint Diode Power Supplies are designed for redundant applications that require isolation and N+1 redundancy. Rather than Schottky or silicon diodes, MOSFETs are used in this series, making them up to 70% more efficient. Phoenix Contact Quint Diode Power Supplies are suitable for critical process industry applications, as they carry UL 508 and Class I, Division 2 listings. 12VDC to 24VDC and 48VDC versions are available.Features
- Decoupling power supply units switched in parallel
- Installation in potentially explosive areas is permitted
- Load currents up to 60A are possible
- Made of extruded aluminum for improved cooling and longer service life
- Easy installation by snapping onto the DIN rail
- Uniform redundancy
- UL 508 listing
- Class I, Division 2 listing
Đã phát hành: 2011-07-25
| Đã cập nhật: 2022-03-11