Renesas Electronics RL78/G24 Evalauation Board & Kit
Renesas Electronics RL78/G24 Evaluation Board and Kit are designed based on the RL78/G24 MCUs. The Renesas RL78/G24 Microcontrollers offer high processing performance in the RL78 family of MCUs, implementing a CPU operating frequency of up to 48MHz and a flexible application accelerator (FAA).The RL78/G24 DC/DC LED Control Evaluation Board demonstrates DC/DC converter control and various communication standards by implementing the RL78/G24. The RL78/G24 offers enhanced analog features for power control. The board supports PMBus/SMBus, DALI-2, DMX512, and infrared communication protocols. Dimming evaluation by DALI-2, DMX512, and infrared data communication protocols is achievable by utilizing the RL78/G23 Lighting Communication Master Evaluation Board and GUI.
The Renesas RL78/G24 Motor Control Evaluation Kit is a motor control evaluation kit that allows the evaluation of PMSM control using the RL78/G24 motor control microcontroller.
Features
- 16-bit microcontroller RL78/G24 (64-pin, 128KB ROM, 12KB RAM)
- Supports DC/DC converter control and communication functions
- DALI-2, DMX512, SMBus/PMBus, infrared, and 3-channel analog volume
- Constant current control of LEDs using PWM output 16-bit timer KBn (n=0, 1, 2) for power supply constant current control
- Supports 5x types of communication interfaces
- Incorporates on-board debugging function
- Compatible with various RL78 development environments
Kit Contents
- 1x Low voltage inverter board LV400 (RTK0EMGPLVB00000BJ)
- 1x RL78/G24 CPU card (RTK0EMG240C00000BJ)
- 1x Communication board MC-COM (RTK0EMXC90Z00000BJ)
- 1x PMSM (TG-55L-KA: TSUKASA Co., Ltd. product)
- 1x Communication cable
- 1x USB cable
- 1x Motor cable
- 4x Standoffs
- 4x Screws
Main components
Setup
Đã phát hành: 2023-12-01
| Đã cập nhật: 2024-01-09