Renesas Electronics S5D3 Synergy™ Platform Microcontrollers

Renesas Electronics S5D3 Synergy™ Platform Microcontrollers incorporate a high-performance Arm® Cortex®-M4 core running up to 120MHz. The S5D3 MCUs integrate multiple series of software- and pin-compatible Arm-based 32-bit cores that share a common set of peripherals, facilitating design scalability and efficient platform-based product development. The S5D3 Synergy™ Platform Microcontrollers feature 512KB Code flash, 8KB data flash, and 256KB SRAM. Additional features include a capacitive touch sensing unit, USB 2.0 full-speed, SDHI, quad SPI, security and safety features, and advanced analog.

The S5D3 MCUs are built on a highly efficient 40nm process, offering enhanced sercurity, wide connectivity, and software support. Synergy Platform Microcontrollers simplify application development with secure cryptographic engine and Synergy Software Package (SSP). S5D3 Microcontrollers are ideal for applications where optimization is required, as well as keeping cryptographic acceleration and secure provisioning to protect customer data and privacy at the highest level.

Features

  • Arm Cortex-M4 Core with Floating Point Unit (FPU)
    • Armv7E-M architecture with DSP instruction set
    • Maximum operating frequency: 120MHz
    • Support for 4GB address space
    • On-chip debugging system: JTAG, SWD, and ETM
    • Boundary scan and Arm Memory Protection Unit (Arm MPU)
  • Memory
    • 512KB code flash memory (40MHz zero wait states)
    • 8KB data flash memory (125,000 erase/write cycles)
    • 256KB SRAM
    • Flash Cache (FCACHE)
    • Memory Protection Units (MPU)
    • Memory Mirror Function (MMF)
    • 128-bit unique ID
  • Connectivity
    • USB 2.0 Full-Speed (USBFS) module
    • On-chip transceiver
    • Serial Communications Interface (SCI) with FIFO × 7
    • Serial Peripheral Interface (SPI) × 2
    • I2C bus interface (IIC) × 2
    • CAN module (CAN) × 2
    • Serial sound interface enhanced (SSIE)
    • SD/MMC host interface (SDHI) × 2
    • Quad serial peripheral interface (QSPI)
    • IrDA interface
    • Sampling rate converter (SRC)
    • External address space
    • 8-bit bus space
  • Analog
    • 12-bit A/D converter (ADC12) with 3 sample-and-hold circuits each × 2
    • 12-bit D/A converter (DAC12) × 2
    • High-speed analog comparator (ACMPHS) × 6
    • Programmable gain amplifier (PGA) × 6
    • Temperature sensor (TSN)
  • Safety
    • Error code correction (ECC) in SRAM
    • SRAM parity error check
    • Flash area protection
    • ADC self-diagnosis function
    • Clock frequency accuracy measurement circuit (CAC)
    • Cyclic redundancy check (CRC) calculator
    • Data operation circuit (DOC)
    • Port Output Enable for GPT (POEG)
    • Independent watchdog timer (IWDT)
    • GPIO readback level detection
    • Register write protection
    • Main oscillator stop detection
    • Illegal memory access
  • System and power management
    • Low power modes
    • Real-time clock (RTC) with calendar and VBATT support
    • Event link controller (ELC)
    • DMA controller (DMAC) × 8
    • Data transfer controller (DTC)
    • Key interrupt function (KINT)
    • Power-on reset
    • Low voltage detection (LVD) with voltage settings
  • Security and encryption
    • AES128/192/256
    • 3DES/ARC4
    • SHA1/SHA224/SHA256/MD5
    • GHASH
    • RSA/DSA/ECC
    • True random number generator (TRNG)
  • Human machine interface (HMI)
    • Capacitive touch sensing unit (CTSU)
  • Multiple clock sources
    • Main clock oscillator (MOSC) (8MHz to 24MHz)
    • Sub-clock oscillator (SOSC) (32.768kHz)
    • High-speed on-chip oscillator (HOCO) (16/18/20MHz)
    • Middle-speed on-chip oscillator (MOCO) (8MHz)
    • Low-speed on-chip oscillator (LOCO) (32.768kHz)
    • IWDT-dedicated on-chip oscillator (15kHz)
    • Clock trim function for HOCO/MOCO/LOCO
    • Clock out support
  • General-purpose I/O ports
    • Up to 76 input/output pins
    • Up to 9 CMOS input
    • Up to 67 CMOS input/output
    • Up to 14 input/output 5V tolerant
    • Up to 13 high current (20mA)
  • Timers
    • General PWM timer 32-bit enhanced high resolution (GPT32EH) × 4
    • General PWM timer 32-bit enhanced (GPT32E) × 4
    • General PWM timer 32-bit (GPT32) × 5
    • Asynchronous general-purpose timer (AGT) × 2
    • Watchdog timer (WDT)
  • Operating voltage
    • VCC: 2.7 to 3.6V
  • Operating temperature and packages
    • Ta = -40°C to +85°C
      • 100-pin LGA (7mm × 7mm, 0.65mm pitch)
    • Ta = -40°C to +105°C
      • 100-pin LQFP (14mm × 14mm, 0.5mm pitch)
      • 64-pin LQFP (10mm × 10mm, 0.5mm pitch)
      • 64-pin QFN (8mm × 8mm, 0.4mm pitch)

Videos

Block Diagram

Block Diagram - Renesas Electronics S5D3 Synergy™ Platform Microcontrollers
Đã phát hành: 2019-02-20 | Đã cập nhật: 2026-01-06