ROHM Semiconductor RB7x Schottky Barrier Diodes
ROHM Semiconductor RB7x Schottky Barrier Diodes are AEC-Q101 qualified high-reliability automotive diodes that are suitable for high-speed switching. These diodes include a surface mounting style with 3 terminals. The RB7x barrier diodes are stored at -55°C to +125°C temperature range and come with SC-89 package and SOT-416FL package code. These ROHM Semiconductor diodes function at 0.37V maximum forward voltage, 40V reverse voltage, and 0.03A average rectified forward current.Features
- AEC-Q101 qualified
- SOT-416FL package code
- SC-89 package
- Surface mounting style
- 3 terminals
- Low VF
- High reliability
- RB715WM
- Ultra-small mold type
- RB706WM-40FH
- Small mold type
Specifications
- RB706WM-40FH
- 5.0E-4mA maximum reverse current
- 45VRM
- RB715WMFH
- 0.001mA maximum reverse current
- 40VRM
- -55°C to +125°C storage temperature range
- 0.37V maximum forward voltage
- 0.03A average rectified forward current
- 40V reverse voltage
Mechanical Dimensions
Application Note
Đã phát hành: 2020-04-07
| Đã cập nhật: 2024-09-24