Same Sky PTNS3 Slide Potentiometers

Same Sky PTNS3 Slide Potentiometers offer a travel length of 20mm. The PTNS3 features a plastic lever with a carbon element and a linear taper. It features a standard resistance of 500kΩ and a sliding noise of 68mV. The Same Sky PTNS3 Slide Potentiometers have a power rating of 0.1W and include a detent.

Features

  • 20mm travel length models
  • Plastic lever
  • Carbon element
  • Linear taper
  • 100MΩ at 250Vdc insulation resistance
  • 250Vac for 1 minute withstand voltage

Applications

  • Light and sound
    • Mixing boards
    • DJ decks
    • Stage lighting
  • Industrial
    • HVAC systems
    • Machinery interfaces
  • Appliances
    • Toasters
    • Heaters
    • Microwaves
  • Human touch
  • Tactile feedback
Đã phát hành: 2025-12-30 | Đã cập nhật: 2026-01-06