Schurter V-Lock AC Power Cords

Schurter V-Lock AC Power Cords are part of the V-Lock cord-retaining system, providing an attractive alternative to brackets or other less-than-ideal cord-retaining systems. The V-Lock cords feature a catch mechanism that forms a secure latch when inserted into an inlet or outlet, preventing unintentional disconnection. The Schurter V-Lock AC Power Cords have a bright yellow exterior for easy recognition and distinguishes this system from conventional power cords. Various V-Lock cords are compatible with 10A and 16A IEC connectors and power entry modules. The power cords are ideal for IP40- and IP54-rated applications, including medical devices, power distribution, commercial food appliances, manufacturing equipment, robotics, and A/V equipment.

Features

  • V-Lock latching interconnect system
  • Protection class I and II, +70°C pin temperature
  • Compatible with 10A and 16A IEC connectors and power entry modules
  • Straight or angled connector cord styles
  • IP40 and IP54 rated
  • Varying cord types (lengths, country-specific plugs, stranded-end cables)
  • Rewireable cord connectors for DIY cabling
  • Molded terminals
  • PVC housing
  • RoHS/REACH compliant

Applications

  • Medical devices
  • Power distribution
  • Commercial food appliances
  • Manufacturing equipment
  • A/V equipment
  • Robotics

Specifications

  • 1.5m to 6m cord length range
  • IEC and UL ratings
    • 10A at 250VAC, 50Hz
    • 12A at 125VAC, 50/60Hz
    • 13A at 125VAC, 50/60Hz
    • 13A at 250VAC, 50/60Hz
    • 15A at 125VAC, 50/60Hz
    • 16A at 250VAC, 50/60Hz
  • 10A (3-133-x) and 15A (3-135-x) current ratings
  • >2kVDC dielectric strength between L-N at 50Hz for 1 minute
  • >2kVAC dielectric strength between L/N-PE at 50Hz for 1 minute
  • Various country-specific approvals (USA, Europe, Great Britain, Switzerland, Australia, Japan, China, Italy, South Africa, and Brazil)
  • -25°C to +70°C operating temperature range

Videos

Đã phát hành: 2024-02-29 | Đã cập nhật: 2025-03-27