Seeed Studio Seeeduino Crypto Board
Seeed Studio Seeeduino Crypto Board is based on the high-performance ATmega4809 and Microchip ECC608 crypto chip. This ECC608 crypto chip helps in encrypted communication such as I2C encryption. The Seeeduino crypto board comes with 6 analog input pins, 14 digital I/O, 2 Grove I2C ports, and 1 Grove UART port. This board features type C power supply and data transmit.Features
- Helps in encryption
- Based on the ATmega4809 microcontroller
- Incorporates ECC608 high-security encryption chip:
- Supports SHA-256 and HMAC hash / AES-128
- 6 analog input pins
- 14 digital I/O pins (includes 5 for PWM output)
Specifications
- Peripheral interface:
- 2 Grove I2C ports
- 1 Grove UART port
- 1 ICSP interface
- 1 USB type C data port
- 5V USB type C power supply
- 8V to 15V jack input voltage range
- 16MHz clock speed
- I/O resource:
- 6 analog input channels
- 14 digital I/O pins
- 5 PWM channels
Board Overview
Additional Resources
Đã phát hành: 2020-01-08
| Đã cập nhật: 2022-09-07