Samsung Electro-Mechanics CL03X475MS3CNWC X6S High-Capacitance MLCCs
Samsung Electro-Mechanics (Semco) CL03X475MS3CNWC X6S High-Capacitance Multilayer Ceramic Capacitors (MLCCs) are general-type MLCCs with a capacitance of 4.7µF and a rated voltage of 2.5V. These X6S dielectric Semco high-capacitance MLCCs feature an 0201 case size and a -55°C to +105°C operating temperature range. The CL03X475MS3CNWC is designed for use in various applications, including computers, mobile phones, tablets, solid-state drives (SSDs), displays, networks, servers, game consoles, and more.Features
- 0201 case size
- X6S dielectric
- 2.5V rated voltage
- 4.7µF capacitance
- ±20% capacitance tolerance
- 0.60±0.09mm length x 0.30±0.09mm width x 0.30±0.03mm thickness
- -55°C to +105°C operating temperature range
Applications
- Computers
- Mobile phones
- Tablets
- SSDs
- Displays
- Networks
- Servers
- Game consoles
Dimensions
Đã phát hành: 2025-09-29
| Đã cập nhật: 2025-10-07