Sensepeek SQ10 Handsfree Probes

Sensepeek SQ10 Handsfree Probes are designed to make instant measurements. These probes come with test wires for connection directly to a multimeter or other preferred tool. The SQ10 probes feature a lower point of gravity, making them more stable than the SP series of probes. Sensepeek SQ10 Handsfree Probes also feature <0.02Ω needle resistance, 2A maximum DC current, and 0.5mm probe tip diameter. The SQ10 probes are RoHS and REACH compliant.

Features

  • 1 attenuation ratio
  • <0.02Ω needle resistance
  • 2A maximum DC current
  • 0.5mm probe tip diameter
  • 200VDC + peak AC overvoltage protection
  • -40°C to 80°C operaitng temperature range
  • 0% RH to 80% RH operating humidity range
  • 2km maximum altitude

Kit Contents

  • 6011 SQ10 Probes:
    • 2x SQ10 probes and pin-tipped test needles (red/black)
    • 2x Banana to dupont test wires (red/black)
    • 1x Set of cable holders (red/black)
    • 2x Extra test needles
  • 6005 SQ10 Probes:
    • 4x SQ10 probes and pin-tipped test needles (black)
    • 2x Banana to dupont test wires (red/black)
    • 5x Dupont to dupont test wires
    • 1x Set of cable holders (4 colors)
    • 4x Extra test needles 
Đã phát hành: 2023-09-13 | Đã cập nhật: 2026-04-14