Sensirion SEK-SEN66 Evaluation Kit

Sensirion SEK-SEN66 Evaluation Kit is designed for SEN60, SEN65, and SEN66 air quality sensor modules. The SEN66 module includes a MEMS-based particulate matter sensing component (SPS6x). This SEN66 module can measure up to nine environmental parameters (PM1, PM2.5, PM4, PM10, T, RH, VOC, index, NOx index, and CO2). The SEK-SEN66 evaluation kit consists of an adapter cable, a jumper wire set, and an adapter cable Qwiic. The required SEK-SensorBridge must be bought separately. This kit is used in applications such as smart buildings, room sensors, air purifiers, vape detection, and indoor air quality monitoring. The SEK-SEN66 evaluation kit is also ideal for applications that require  IAQ standards compliance, including RESET®, WELL building standard™, and California Title 24 building energy efficiency standards.

Features

  • All-in-one air quality sensor module
  • RH/T, PM (1, 2.5, 4, 10), VOC and NOx, CO2 outputs
  • On-board algorithms
  • Compliant with IAQ standards RESET®, WELL building standard™, and California Title 24 building energy efficiency standards
Sensirion SEK-SEN66 Evaluation Kit

Applications

  • Smart buildings
  • Room sensors
  • Air purifiers
  • Vape detection
  • Indoor air quality monitoring

Kit Contents

  • 1x SEN66
  • 1x adapter cable 
  • 1x jumper wire set
Đã phát hành: 2024-10-20 | Đã cập nhật: 2026-08-04