Silicon Labs EFR32FG23 Flex Gecko Wireless SoCs
Silicon Labs EFR32FG23 Flex Gecko Wireless SoCs (System-on-a-Chip) are ideal for sub-GHz Internet of Things (IoT) wireless connectivity for smart home, security, lighting, building automation, and metering. The EFR32FG23 are high-performance sub-GHz radios that provide long-range and are not susceptible to 2.4GHz interference from technologies. The single die, multi-core solution provides industry-leading security and low power consumption with fast wakeup times. An integrated power amplifier enables the next generation of secure connectivity for IoT devices. The EFR32FG23L variants are low-power. Silicon Labs EFR32FG23 Flex Gecko Wireless SoCs are available in 40-pin and 48-pin Quad Flat No-Lead (QFN) packages with a wide -40°C to +125°C operating temperature range.Features
- Low-power wireless SoC
- High-performance 32-bit 78MHz Arm® Cortex®-M33 with DSP instruction and floating-point unit for efficient signal processing
- Up to 512kB flash program memory
- Up to 64kB RAM data memory
- Sub-GHz radio operation
- TX power up to +20dBm
- Low energy consumption
- 4.2mA RX current at 920MHz (400.0kbps 4-FSK)
- 3.8mA RX current at 915MHz (4.8kbps O-QPSK)
- 5.1mA RX current at 915MHz (2.0Mbps GFSK)
- 3.7mA RX current at 868MHz (2.4kbps GFSK)
- 3.7mA RX current at 868MHz (38.4kbps FSK)
- 4.0mA RX current at 433MHz (100.0kbps 2GFSK)
- 25mA TX current at 14dBm output power at 915MHz (14dBm part numbers)
- 85.5mA TX current at 20dBm output power at 915MHz (20dBm part numbers)
- 26.0μA/MHz in Active Mode (EM0) at 39.0MHz
- 1.5μA EM2 DeepSleep current (64kB RAM retention and RTC running from LFXO)
- 1.2μA EM2 DeepSleep current (16kB RAM retention and RTC running from LFRCO)
- High receiver performance
- -98.6dBm sensitivity at 400.0kbps 920MHz 4-GFSK
- -125.8dBm sensitivity at 4.8kbps 915MHz O-QPSK
- -96.9dBm sensitivity at 2.0Mbps 915MHz GFSK
- -125.3dBm sensitivity at 2.4kbps 868MHz GFSK
- -111.8dBm sensitivity at 38.4kbps 868MHz FSK
- -110.7dBm sensitivity at 100.0kbps 433MHz 2GFSK
- Supported modulation format
- 2/4 (G)FSK with fully configurable shaping
- OQPSK DSSS
- (G)MSK
- OOK
- Secure Vault
- Hardware Cryptographic Acceleration for AES128/192/256, ChaCha20-Poly1305, SHA-1, SHA-2/256/384/512, ECDSA +ECDH(P-192, P-256, P-384, P-521), Ed25519 and Curve25519, J-PAKE, PBKDF2
- True Random Number Generator (TRNG)
- Arm TrustZone®
- Secure Boot (Root of Trust Secure Loader)
- Secure Debug Unlock
- DPA Countermeasures
- Secure Key Management with PUF
- Anti-Tamper
- Secure Attestation
- Protocol support
- Proprietary
- CONNECT
- Wi-SUN
- Sidewalk
- WM-BUS
- Wide selection of MCU peripherals
- Analog-to-Digital Converter (ADC)
- 12-bit at 1Msps
- 16-bit at 9ksps
- 2x Analog Comparator (ACMP)
- 2-Channel Digital-to-Analog Converter (VDAC)
- Low-Energy Sensor Interface (LESENSE)
- Up to 31 general-purpose I/O pins with output state retention and asynchronous interrupts
- 8-Channel DMA controller
- 12-channel Peripheral Reflex System (PRS)
- 4x 16-bit timer/counter with 3x Compare/Capture/PWM channels
- 1x 32-bit timer/counter with 3x Compare/Capture/PWM channels
- 32-bit real time counter
- 24-bit low-energy timer for waveform generation
- 16-bit pulse counter with asynchronous operation (PCNT)
- 2x watchdog timers
- 3x Enhanced Universal Synchronous/Asynchronous Receiver/Transmitter (EUSART)
- 1x universal synchronous/asynchronous receiver/transmitter [UART/SPI/SmartCard (ISO 7816)/IrDA/I2S]
- 2x I2C interface with SMBus support
- Integrated low-energy LCD controller supporting up to 80 segments
- Keypad scanner supporting up to 6x8 matrix (KEYSCAN)
- Die temperature sensor
- Wide operating range
- 1.71V to 3.8V single power supply
- -40°C to +125°C operating temperature range
- Package options
- 5.0mm x 5.0mm x 0.85mm QFN-40
- 5.0mm x 6.0mm x 0.85mm QFN-48
Applications
- IoT
- Home and building automation
- Security
- Industrial automation
- Street lighting
- Smart meters
Block Diagram
Đã phát hành: 2021-09-13
| Đã cập nhật: 2025-09-29