Skyworks Solutions Inc. Si34061 5V Class 4 Evaluation Kit
Skyworks Si34061 5V Class 4 Evaluation Kit demonstrates a complete IEEE 802.3at Power over Ethernet Powered Device system using the Si34061 PoE PD device. A single Si34061 manages the PoE interface and DC-DC conversion. The isolated flyback converter outputs up to 6A at 5V for a total power of 30W while using a small EPD13 size transformer.Features
- Pre-installed Si34061 PoE device
- 30W, isolated flyback converter
- 5V, 6A output
- Up to 89% efficiency
- Small, EPD13 size transformer
- 48V aux power supply input
- Second RJ45 jack to pass through Ethernet data
- Fully 802.3 at compliant
- EN 55032 class B conducted and radiated EMI-compliant
Đã phát hành: 2018-03-30
| Đã cập nhật: 2023-11-09