SOURIAU JBX Push-Pull Circular Connectors

Souriau JBX Push-Pull Connectors are designed for high-reliability applications requiring Waterproof IP68 or IP40 performance combined with a quick-and-easy connect/disconnect method. The unique design of these connectors provides a small footprint for ease-of-use in limited spaces. The JBX Series offers metal EMI shielded housings for reliable performance in high vibration and shock environments.

The connectors are ideal for medical applications, instrumental/measurement, military/emergency response personal radio/communication equipment, and other industrial applications requiring a small form factor, yet rugged, interconnect solution.

Features

  • Quick, secure mating
  • Small footprint, allows access in tight applications
  • Mechanically keyed to prevent accidental engagement of wrong connector
  • Shielded metal housing for reliable performance in high vibration and shock environments
  • Ergonomic modular design for quick-and-easy use
  • High density layouts from 2 to 30 pins - use of 0.5mm contacts and miniature housing makes it suitable for applications with tight space requirements
  • Economic solution with multiple cable collets / single part number
  • Available in 5 shell sizes
  • Solder, crimp, PCB, R/A, PCB contact terminations

Specifications

  • Contact rating
    • 2.0-2.5A (0.5mm)
    • 5.0-7.0A (0.7mm)
    • 7.0-10.0A (0.9mm)
    • 11.0-15.0A (1.3mm)
    • 15.0-17.0A (1.6mm)
    • 25.0-30.0A (2.0mm)
  • IP40 and IP67/68
  • IP68 in mated and unmated conditions
  • IP40 -40° to +125°C temperature range
  • IP67/68 -40° to +80°C temperature
  • >5,000 mating cycles durability
  • 55dB up to 100MHz shielding effectiveness

Applications

  • Medical
  • Robotics
  • Building automation and control
  • Instrumentation/measurement
  • Off-road
  • Telecom
Đã phát hành: 2012-03-19 | Đã cập nhật: 2022-03-11