STMicroelectronics NUCLEO-L4R5ZI Development Board

STMicroelectronics NUCLEO-L4R5ZI Development Board provides an affordable, flexible, and easy-to-use way for developers to try out new concepts and build prototypes based on the STM32L4R5ZI Microcontroller (MCU). The NUCLEO-L4R5ZI Development Board features the ST Zio Connector, which extends Arduino™ Uno V3 connectivity. ST Morpho Headers provide an easy means of expanding the functionality of the Nucleo open development platform with a wide choice of specialized shields.

The NUCLEO-L4R5ZI does not require any separate probe as it integrates the ST-LINK/V2-1 debugger/programmer. This Development Board comes with the STM32 comprehensive free software libraries and examples available with the STM32Cube package.

Features

  • STM32L4R5ZI 32-bit MCU in LQFP144 package
  • LSE crystal: 32.768kHz crystal oscillator
  • USB On The Go (OTG)
  • 3 user LEDs
  • 2 user and reset push-buttons
  • Board connectors:
  • USB with Micro-AB
  • SWD
  • Board expansion connectors:
    • ST Zio connector including Arduino™ Uno V3
    • ST morpho
  • Flexible power-supply options:
    • ST-LINK USB VBUS
    • External sources
  • On-board ST-LINK/V2-1 debugger/programmer with USB re-enumeration capability:
    • Mass storage
    • Virtual COM port
    • Debug port
  • Comprehensive free software libraries and examples available with the STM32Cube package
  • Support of a wide choice of Integrated Development Environments (IDEs) including IAR™, Keil®, GCC-based IDEs
Đã phát hành: 2017-11-22 | Đã cập nhật: 2022-06-23