STMicroelectronics STEVAL-CCA042V1 Demonstration Board

STMicroelectronics STEVAL-CCA042V1 Class-D Audio Amplifier Demonstration Board is designed for the TDA7491HV high-power dual BTL class-D audio amplifier. Due to its high efficiency, the device is assembled in the PSSO36 (slug-down) package and can dissipate heat without a heatsink.

Jumpers on the board allow the configuration of the amplifier to verify all the features as single-ended or differential inputs and fixed gain settings. Microswitches are also provided to enable the standby and mute functions.

Features

  • 20W +20W continuous output power at THD = 10%, RL = 8Ω, VCC = 18V
  • 9.5W +9.5W continuous output power at THD = 10%, RL = 8Ω, VCC = 12V
  • 5V to 18V wide single-supply operation
  • High efficiency (η= 90%)
  • Four selectable, fixed gain settings (20dB, 26dB, 30dB, and 32dB)
  • Differential inputs to minimize common-mode noise
  • Filterless operation
  • Standby and mute features
  • Short-circuit and thermal overload protections
  • Externally synchronizable
  • RoHS compliant

Circuit Schematic

Schematic - STMicroelectronics STEVAL-CCA042V1 Demonstration Board
Đã phát hành: 2019-10-07 | Đã cập nhật: 2024-03-14