STMicroelectronics X-NUCLEO-IHM11M1 DC Motor Driver Expansion Board
STMicroelectronics X-NUCLEO-IHM11M1 DC Motor Driver Expansion Board is a low voltage three-phase brushless DC motor driver expansion board based on the STSPIN230 for STM32 Nucleo. The board provides an affordable and easy-to-use solution for the implementation of portable motor driving applications. These applications include thermal printers, robotics and toys. The X-NUCLEO-IHM11M1 is compatible with the Arduino UNO R3 connector and most STM32 Nucleo boards. The board is designed for six-step and FOC algorithms.Features
- Low voltage range from 1.8V to 10V
- Current up to 1.3Arms
- Current control with adjustable off-time
- Full protection overcurrent and short circuit protection
- Thermal shutdown
- Compatible with Arduino UNO R3 connector
- Compatible with STM32 Nucleo boards
- Equipped with ST morpho connectors
- Hall/Encoder motor sensor connector and circuit
- Potentiometer available for speed regulation
- RoHS compliant
Đã phát hành: 2016-09-13
| Đã cập nhật: 2022-03-11