STMicroelectronics STM32G0 Discovery Kit
STMicroelectronics STM32G0 Discovery Kit is a platform for the Arm® Cortex®-M0+ core-based STM32G071RB USB Type-C™ and Power Delivery microcontroller. The STMicroelectronics STM32G0 Discovery Kit offers all necessary interfaces for easy connection and interoperability with other USB Type-C devices. The device implements port characteristics of the USB Type-C such as data role, power role, VBUS, and IBUS monitoring. When combined with the STM32CubeMonUCPD software GUI, the STM32G0 Discovery Kit provides an advanced user mode and can be used as a USB Type-C and Power Delivery analyzer.Features
- STM32G071RBT6 microcontroller featuring 128 Kbytes of Flash memory and 32 Kbytes of RAM in a LQFP64 package
- 1" 128 x 64 pixels OLED LCD module with SPI interface
- USB Type-C interface plug cable and receptacle connector accessible by door with reed sensor detection
- 3 bidirectional current and power monitors with I2C interface to measure VBUS, CC1 and CC2 protected and isolated lines
- On-board DC/DC converter to sustain power supply with VBUS varying from 3V to 20V (+/- 5%)
- 4 user status LEDs about USB Type-C configuration
- 3 LEDs for power and ST-LINK communication
- 4-way joystick with selection button
- 1 reset push-button
- Support of a wide choice of integrated development environments (IDEs), including IAR™, Keil®, and GCC-based IDEs
- Board external connectors
- USB Type-C plug cable
- USB Type-C receptacle connector
- 8-pin user extension connector including ADC, SPI, USART, and I2C communication signals
- USB with Micro-AB (ST-LINK)
- Board internal connectors
- 2 x 8-pin GPIOs free pins from a microcontroller (accessible internally when the case is removed)
- USB Type-C test points for main signals
- Flexible power-supply options ST-LINK USB VBUS or USB Type-C VBUS
- On-board ST-LINK/V2-1 debugger/programmer with USB enumeration capability, mass storage, Virtual COM port, and debug port
- Comprehensive free software libraries and examples available with the STM32Cube™ MCU package
Videos
Additional Resources
Front & Back View
Đã phát hành: 2019-03-11
| Đã cập nhật: 2024-02-07