Swissbit F-800 Series CFast™ Memory Cards

Swissbit F-800 Series CFast™ Memory Cards feature high-quality SLC-NAND flash memory chips and excellent controller firmware. These cards offer maximum performance, durability, and reliability as memory for embedded systems and industrial applications. The F-800 cards include high-temperature tolerance and protection against data loss in case of power failure. These cards deliver a CFast-sized solid-state drive (36.4mm x 42.8mm x 3.6mm) with SATA Gen3, 6 Gbit/s interface. The F-800 cards are available in various capacities, from 2GB to 64GB, and are characterized by low power consumption and low heat generation. The F-800 memory cards are operate from -40°C to 85°C temperature range. These cards are available in a version that specifies an operating temperature range of 0°C to 70°C. The interface complies with SATA III 6Gb/s and is backward compatible with SATA II and SATA I.

Features

  • Smallest removable SATA SSD form factor
  • SLC, 3D NAND pSLC and 3D NAND TLC types
  • Hot plug support with full power fail data protection
  • Cost optimized DRAM-less
  • Data care management and S.M.A.R.T support
  • Low power consumption
  • AES encryption and TCG opal optional

Applications

  • Embedded systems
  • Industrial
Đã phát hành: 2021-01-25 | Đã cập nhật: 2024-04-18