Swissbit X-75 P Industrial 2.5" SATA SSDs

Swissbit X-75 P Industrial 2.5" SATA Solid State Drives (SSDs) feature dynamic and static wear-leveling, powersafe™ functionality, and onboard power fail protection. These SSDs are available in 240GBytes, 480GBytes, 960GBytes, and 1920GBytes capacities with a form factor of 70mm x 100mm x 7mm. The X-75 P SSDs offer active and passive data care management and lifetime enhancements including dynamic bad block remapping and write amplification reduction. These SSDs support TRIM and NCQ, ATA security feature set, and End-to-End (E2E) data protection. The X-75 P SSDs utilize Triple-Level Cell (TLC) 3D NAND Flash technology and can endure 1500g/50g shock/vibration.

Features

  • Dynamic and static wear-leveling
  • Active and passive data care management
  • Lifetime enhancements:
    • Dynamic bad block remapping
    • Write amplification reduction
  • Onboard power fail protection
  • TRIM and NCQ support
  • ATA security feature set support
  • DEVSLP compatible
  • In-field firmware update
  • Enterprise-grade Self-Monitoring, Analysis, and Reporting Technology (S.M.A.R.T.)
  • 15µinch Gold-plated connector
  • End-to-End (E2E) data protection
  • powersafe™ functionality
  • AES256 encryption (on request)
  • TCG OPAL 2.0 compliant (on request)
  • Swissbit Life Time Monitoring (SBLTM) tool and SDK for SBLTM (on request)

Specifications

  • 240GBytes, 480GBytes, 960GBytes, and 1920GBytes capacities
  • Form factor:
    • 70mm x 100mm x 7mm 2.5" SATA SSD
  • Compliance:
    • SATA Gen3 - 6Gbit/s (Gen2 - 3Gbit/s and Gen1 - 1.5Gbit/s backward compatible)
  • Command sets:
    • Supports ATA/ATAPI-8 and ACS-2
  • Performance:
    • Read Performance:
      • Sequential read up to 560MBytes/s, random read 4K up to 77,700IOPS
    • Write Performance:
      • Sequential Write up to 500MBytes/s, Random Write 4K up to 71,400IOPS
  • Operating temperature range:
    • Commercial:
      • 0°C to 70°C
    • Industrial:
      • -40°C to 85°C
  • 5V ±10% operating voltage
  • Power (maximum):
    • 1.9W read (active)
    • 2.5W write (active)
    • 425mW idle
    • 175mW partial
  • Endurance in TeraBytes Written (TBW) @ max capacity:
    • Sequential WL ≥ 6,485
    • Client WL ≥ 730
    • Enterprise WL ≥ 1,200
  • 1,500g/50g shock/vibration
  • LDPC ECC with up to 165bit correction per 1KByte page
  • NAND flash technology:
    • Triple-Level Cell (TLC) 3D NAND flash
Đã phát hành: 2022-04-21 | Đã cập nhật: 2024-07-18