TDK Automotive Capacitors

TDK Automotive Capacitors are multilayer ceramic chip capacitors (MLCCs) that meet AEC-Q200 standards. TDK MLCCs are manufactured using tested and stable manufacturing processes, and parts are subjected to increased inspection to offer a high level of reliability. Products are available in general voltage up to 50V, mid-voltage up to 630V, and high temperature up to +150°C. They also come in SMD or leaded packages. TDK Automotive Capacitors can be used for crack mitigation solutions such as soft terminations and open-mode designs, automotive applications such as battery line smoothing, engine control units, and sensor modules.

Features

  • general voltage up to 50V
  • Mid-voltage up to 630V
  • High temperature up to +150°C
  • SMD or leaded packages

Applications

  • Automotive applications
    • Battery line smoothing
    • Engine control units
    • Sensor modules
  • Soft termination designs
  • Open-mode designs

Videos

Đã phát hành: 2018-09-17 | Đã cập nhật: 2025-09-30