TDK HPL Wound Ferrite Inductors
TDK HPL Wound Ferrite Inductors provide high reliability without joints and magnetic flux cancellation, realizing low EMI. These inductors adopt ferrites made of low-loss material and offer low DC resistance by frame forming. The HPL inductors are available in variants that provide up to 330nH inductance. The operating temperature range, including self-temperature rise, is from -55°C to +155°C. TDK HPL Wound Ferrite Inductors are AEC-Q200 qualified, making them ideally suited for Adaptive Driver Assistance Systems (ADAS).Features
- Achieves high reliability inductors without joints
- Adoption of ferrites made of low-loss material and low DC resistance (RDC) by frame forming
- Magnetic flux cancellation realizes low EMI
- Ideal for ADAS applications
- -55°C to +155°C operating temperature range (including self-temperature rise)
- Compliant with AEC-Q200
Dimensions (mm)
Videos
Additional Resource
Đã phát hành: 2019-05-27
| Đã cập nhật: 2024-05-10