TDK VLS-EX-H Automotive Inductors

TDK VLS-EX-H Automotive Inductors are magnetic shield-type wound inductors that are compatible with high-density mounting. The series features high magnetic shielding construction, achieved through the use of ferrite magnetic material. The larger current and the lower Rdc are achieved by optimizing the ferrite core figure. The VL-EX-H automotive inductors are AEC-Q200 and RoHS compliant. These inductors are ideally suited for engine control modules (ECM), airbags, headlights, anti-lock braking systems (ABS), and other automotive applications. 

Features

  • Magnetic shield-type wound inductor for power circuits
  • AEC-Q200 compliant
  • Ferrite magnetic material
  • High magnetic shield construction
  • Larger current and lower RDC
  • Compatible with high-density mounting
  • Lead free and halogen free
  • RoHS and REACH compliant

Applications

  • Automotive (xEV)
  • ECM
  • Airbags
  • Headlights
  • Infotainment
  • Electronic power steering
  • ABS
  • Meters
Đã phát hành: 2018-09-18 | Đã cập nhật: 2025-12-30