Electrifying insight into commercial and industrial EVs
Although Tesla and other automakers capture a significant portion of the attention in the realm of EVs, technology advancements in the electrification of commercial and industrial EVs represents a more substantial movement in accelerating the net-zero transition.
The global electric commercial vehicles market size is expected to reach $558.4 billion by 2031 at 29.9% CAGR.
Source: Allied Market Research
The global industrial vehicles market is expected to exceed $47 billion by 2028 at 4.4% CAGR with new product development focused on electric and hydrogen-powered vehicles.
Source: MarketsandMarkets.com
Commercial and industrial vehicles are responsible for 35% of carbon emissions in the transportation segment, which is in turn responsible for 20.2% of all carbon emissions on a global scale.
Source: IEA; Statista
|
Main factors driving development |
|
|
Decreasing cost of Li-ion batteries |
|
|
Government legislation |
|
|
Corporate initiatives |
|
Road blocks to electrification |
||
|
|
Most CEVs use 800V systems vs. most passenger EVs still rely on 400V systems |
|
|
Harsh environmental conditions: dirt and dust, water ingress, high temperature |
|
|
Lack of charging infrastructure |
HIVONEX product comparison
| Product | Max voltage (VDC) | Max current (A) | IP67 | IP68 | IP69K | Temp range (°C) | Max conductor size (mm2) | Application |
|---|---|---|---|---|---|---|---|---|
| Charging inlets | 1000 | 250 | -40 to +85 | 6 | Heavy duty charging | |||
| IPT-HD | 1000 | 300 | -40 to +125 | 95 | E-axle, E-motor | |||
| PowerTube | 1000 | 580 | -40 to +140 | 150 | E-motor, heavy duty charging |
HIVONEX product comparison
| Max voltage (VDC) | 1000 |
| Max current (A) | 250 |
| IP67 | |
| IP68 | |
| IP69K | |
| Temp range (°C) | -40 to +855 |
| Max conductor size (mm2) | 6 |
| Application | Heavy duty charging |
| Max voltage (VDC) | 1000 |
| Max current (A) | 300 |
| IP67 | |
| IP68 | |
| IP69K | |
| Temp range (°C) | -40 to +125 |
| Max conductor size (mm2) | 95 |
| Application | E-axle, E-motor |
| Max voltage (VDC) | 1000 |
| Max current (A) | 580 |
| IP67 | |
| IP68 | |
| IP69K | |
| Temp range (°C) | -40 to +140 |
| Max conductor size (mm2) | 150 |
| Application | E-motor, heavy duty charging |

Việt Nam