TE Connectivity NTSEAL 26- & 36-Position Connectors

TE Connectivity's (TE) NTSEAL 26- and 36-Position Connectors feature a compact design and enable seamless mating operations due to the integrated lever. Design flexibility is provided by the hybrid contact arrangement, allowing both signal and power in one sealed connector. The rugged NTSEAL connector system is available in 20, 26, 36, and 48 positions and is suitable for environments exposed to extreme temperatures and engine-level vibrations. NTSEAL connectors feature integrated terminal position assurance (TPA), connector position assurance (CPA), and tool-free panel installation that help eliminate additional parts or tools. TE NTSEAL 26- and 36-Position Connectors use the field-proven DEUTSCH common contact system, making them suitable for serviceable and harsh environment applications.

Features

  • Design flexibility
  • Space-saving design
  • Integrated locking lever
  • Hybrid contact arrangement
  • Ease-of-use design
  • High reliability
  • Excellent sealing performance
  • Integrated TPA and CPA
  • Color and mechanical coding

Applications

  • Wire-to-wire
  • Panel / bulkhead mount
  • Chassis
  • Cab
  • Under the hood
  • Powertrain
  • E-mobility (low voltage)

Specifications

  • 26 position: size 20 (x18), size 16 (x4), size 12 (x4)
  • 36 position: size 20 (x26), size 16 (x4), size 12 (x6)
  • IP67, IP68, and IP6K9K protection ratings
  • 12V/24V operating voltage
  • 7.5A/13A/25A operating current
  • -40°C to +125°C operating temperature range
Đã phát hành: 2024-12-19 | Đã cập nhật: 2026-07-16