TE Connectivity Front-Style Terminal Block Plugs
TE Connectivity's (TE) Front-Style Terminal Block Plugs feature a wire entry cavity and an activating screw head on the same plane that is parallel to the plug-in direction. These 300V 16A plugs offer a 5.0mm and 5.08mm centerline spacing and mate to industry-standard vertical and right-angle headers. They accept a wide range of wire gauges. Applications for TE Connectivity's Front-Style Terminal Block Plugs include industrial controls, HVAC controls, communications equipment, field wiring for either power or I/O connections, and stacked (side-by-side) pluggable terminal block connections.Features
- Wire entry cavity and the activating screw head are located on the same side of the terminal block plug
- Wide range of wire gauges accepted
- Mates with standard headers on 5.0mm and 5.08mm centerline spacings
Applications
- Industrial controls
- HVAC controls
- Communications equipment
- Field wiring for either power or I/O connections
- Stacked (side-by-side) pluggable terminal block connections
View Results ( 9 ) Page
| Mã Phụ tùng | Bảng dữ liệu | Số vị trí | Bước | Chiều dài |
|---|---|---|---|---|
| 1986484-3 | ![]() |
3 Position | 5.08 mm | 15 mm |
| 1986484-8 | ![]() |
8 Position | 5.08 mm | 40 mm |
| 1986300-3 | ![]() |
3 Position | 5 mm | 15 mm |
| 1986300-4 | ![]() |
4 Position | 5 mm | 20 mm |
| 1986300-8 | ![]() |
8 Position | 5 mm | 40 mm |
| 1986484-2 | ![]() |
2 Position | 5.08 mm | 10 mm |
| 1986484-4 | ![]() |
4 Position | 5.08 mm | 20 mm |
| 1986484-5 | ![]() |
5 Position | 5.08 mm | 25 mm |
| 1986484-6 | ![]() |
6 Position | 5.08 mm | 30 mm |
Đã phát hành: 2010-09-02
| Đã cập nhật: 2022-03-11