Texas Instruments ADC-PHI-PRU-EVM Adapter Card

Texas Instruments ADC-PHI-PRU-EVM Adapter Card is designed to interface the development platforms of the Sitara™ processor for the AM64x family (TMDS64GPEVM) or the microcontroller for the AM243x family (TMDS243GPEVM). The ADC-PHI-PRU-EVM Adapter Card also connects to more than 25 precision analog-to-digital converter (ADC) evaluation modules (EVMs) for communication, data capture, and software development.

The TI ADC-PHI-PRU-EVM Adapter Card routes the ISSG-PRU signals to the corresponding serial peripheral interface (SPI) and enhanced SPI (eSPI) or parallel ADC data communication interfaces. The ADC-PHI-PRU-EVM provides configurability through two jumpers that select between serial or parallel connections. The device also supports a user-selectable power- and signal-level conversion to match the required digital and analog supply-voltage levels of the precision ADC EVM.

The programmability of the Sitara processor ICSSG-PRU peripheral permits for high-speed data capture along with data preprocessing. Users can eliminate the extra MCU or field-programmable gate array (FPGA) on the board of a current design and start system precision ADC and AM64x and AM243x software development with the ADC-PHI-PRU-EVM.

Features

  • Provides connection of AM64x programmable real-time unit (PRU) and general-purpose input/output (GPIO) pins to ADC interface for high-speed flexible data acquisition and device configuration
  • Jumper configurable support for SPI and parallel data types (J2)
  • 5.5V boosted supply from TMDS64GPEVM plus 5V using TPS61096A
  • Precision ADC EVM DVDD voltages of 1.8 V and 3.3V are available with jumper configuration (J11)

PCB Layout

Texas Instruments ADC-PHI-PRU-EVM Adapter Card

System Architecture

Location Circuit - Texas Instruments ADC-PHI-PRU-EVM Adapter Card
Đã phát hành: 2022-07-20 | Đã cập nhật: 2022-07-27