Texas Instruments DS320PR822 Eight-Channel Linear Redriver

Texas Instruments DS320PR822 Eight-Channel Linear Redriver is a low-power, high-performance linear repeater or redriver designed to support PCIe 5.0, CXL 2.0, UPI 2.0, and other interfaces up to 32Gbps. The DS320PR822 provides four 2x2 cross-point mux functionality.

The DS320PR822 receivers deploy continuous time linear equalizers (CTLE) to provide a programmable high-frequency boost. The equalizer can open an input eye that is completely closed due to inter-symbol interference (ISI) induced by an interconnect medium, such as PCB traces. A linear output driver follows the CTLE receiver. The linear data paths of Texas Instruments DS320PR822 preserve the transmit preset signal characteristics. The linear redriver becomes part of the passive channel that, as a whole, gets link trained for best transmit and receive equalization settings. This transparency in the link training protocol results in the best electrical link and lowest possible latency. Low channel-channel cross-talk, low additive jitter, and excellent return loss make the device almost a passive element in the link, but with its useful equalization. The data path of the device uses an internally regulated power rail that provides high immunity to any supply noise on the board.

The device also has low AC and DC gain variation, providing consistent equalization in high-volume platform deployment.

Features

  • Linear redriver supporting PCIe 5.0, CXL 2.0, and UPI 2.0 up to 32Gbps
  • Supports most ac coupled interfaces including DP, SAS, SATA, XFI
  • Provides four 2x2 Crosspoint mux function
  • CTLE boosts up to 22dB at 16GHz
  • Ultra-low latency of 100ps
  • Low additive random jitter of 75fs for PRBS data
  • An excellent return loss of −10dB at 16GHz
  • Single 3.3V supply
  • The internal voltage regulator provides immunity to supply noise
  • Low active power of 160mW per channel
  • No heat sink required
  • Pin-strap, SMBus, or EEPROM programming
  • Automatic receiver detection for PCIe use cases
  • Protocol agnostic linear redriver allows seamless support for PCIe link training
  • Support for x2, x4, x8, x16, x24 bus width with one or multiple DS320PR822
  • Temperature range of –40°C to 85°C
  • 5.5mm × 10mm, 64-pin WQFN package

Applications

  • A rack server, microserver, and tower server
  • High-performance computing
  • Hardware accelerator
  • Network-attached storage
  • Storage area network (SAN) and host bus adapter (HBA) card
  • Network interface card (NIC)
  • Desktop PC or motherboard

Functional Block Diagram

Block Diagram - Texas Instruments DS320PR822 Eight-Channel Linear Redriver
Đã phát hành: 2022-11-07 | Đã cập nhật: 2022-11-10