Texas Instruments LEDMCUEVM-132 MCU Communications Board

Texas Instruments LEDMCUEVM-132 MCU Communications Board uses the MSP432 MCU to control specific LED evaluation modules. The LEDMCUEVM-132 implements SPI communications that support multiple devices on the bus. It supports UART communications and CAN transceivers for UART to control the LMM family of devices. The Texas Instruments LEDMCUEVM-132 also includes four PWM signals for dimming, multiple IOs, an isolated 5V supply, digital isolators, and a standard CAN bus with a transceiver.

Features

  • SPI communications that support up to six devices on the bus
  • UART communications to work with LMM products
  • CAN transceivers for both UART communications and CAN protocol communications
  • Four dedicated PWM signals for PWM dimming
  • Multiple GPIOs to support specialized features
  • Digital Isolators for all MSP432 signals for protection
  • Isolated 5V supply

Kit Contents

  • LEDMCUEVM-132 communications board
  • USB to mini cable

Block Diagram

Block Diagram - Texas Instruments LEDMCUEVM-132 MCU Communications Board
Đã phát hành: 2020-11-12 | Đã cập nhật: 2024-09-23