Texas Instruments TPSM41625EVM / TPSM41615EVM Evaluation Boards

Texas Instruments TPSM41625EVM / TPSM41615EVM Evaluation Boards (EVMs) are configured to evaluate the operation of the TPSM41625 and TPSM41615. The TPSM41625 and TPSM41615 are power modules for current up to 25A. The input voltage range is 4V to 16V. The output voltage range is 0.6V to 7V. The Texas Instruments TPSM41625EVM / TPSM41615EVM makes evaluating the TPSM41625 or TPSM41615 operation easy.

Features

  • 4V to 16V input voltage range
  • Up to 25A of output current
  • 0.6V to 7V output voltage
  • 10mm x 16mm QFN package

Board Layout

Mechanical Drawing - Texas Instruments TPSM41625EVM / TPSM41615EVM Evaluation Boards
Đã phát hành: 2020-09-23 | Đã cập nhật: 2024-08-26